Part Details for 8Y24070012 by TXC Corporation
Overview of 8Y24070012 by TXC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8Y24070012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-8Y24070012TR-ND
|
DigiKey | 2.0x1.6 XTAL 10ppm 20ppm 12pF Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
400 In Stock |
|
$0.2200 / $0.6300 | Buy Now |
DISTI #
59916579
|
Verical | Crystal 24MHz FUND 100Ohm 4-Pin CSMD RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.1801 / $0.2028 | Buy Now |
DISTI #
71279825
|
Verical | Crystal 24MHz FUND 100Ohm 4-Pin CSMD RoHS: Compliant Min Qty: 125 Package Multiple: 1 | Americas - 400 |
|
$0.2200 / $0.4000 | Buy Now |