Part Details for 8Z-27.000MAAE-T by TXC Corporation
Overview of 8Z-27.000MAAE-T by TXC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8Z-27.000MAAE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T4091
|
Newark | 2.5X2.0 Seam Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm Over -20 To 70C, 12Pf |Txc 8Z-27.000MAAE-T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3600 / $0.4240 | Buy Now |
DISTI #
3003-8Z-27.000MAAE-T-ND
|
DigiKey | CRYSTAL 27.0000MHZ 12PF SMD Min Qty: 1 Lead time: 22 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2820 In Stock |
|
$0.2000 / $0.5700 | Buy Now |
DISTI #
887-2405-1-ND
|
DigiKey | CRYSTAL 27.0000MHZ 12PF SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3954 / $0.7000 | Buy Now |
DISTI #
717-8Z-27.000MAAE-T
|
Mouser Electronics | Crystals 27.000MHz 12pF 30ppm -20C +70C RoHS: Compliant | 0 |
|
$0.3740 / $0.3860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.3380 | Buy Now |
DISTI #
40370584
|
Verical | Crystal 27MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 100Ohm 4-Pin SMD T/R Min Qty: 138 Package Multiple: 1 | Americas - 2820 |
|
$0.2000 / $0.3640 | Buy Now |
DISTI #
8Z-27.000MAAE
|
TME | Resonator: quartz, 27MHz, ±30ppm, 12pF, SMD, 2.5x2x0.55mm Min Qty: 1000 | 0 |
|
$0.4350 | RFQ |