Part Details for 8Z-27.000MAAJ-T by TXC Corporation
Overview of 8Z-27.000MAAJ-T by TXC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 8Z-27.000MAAJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R5551
|
Newark | 2.5X2.0 Seam Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm Over -20 To 70C, 18Pf Rohs Compliant: Yes |Txc 8Z-27.000MAAJ-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 / $0.7070 | Buy Now |
DISTI #
84R5796
|
Newark | Crystal, 27Mhz, 18Pf, 2.5 X 2Mm, Frequency Nom:27Mhz, Crystal Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:8Z Series, Operating Temperature Min:-10°C Rohs Compliant: Yes |Txc 8Z-27.000MAAJ-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8420 | Buy Now |
DISTI #
887-1147-1-ND
|
DigiKey | CRYSTAL 27.0000MHZ 18PF SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5625 / $1.1900 | Buy Now |
DISTI #
717-8Z-27.000MAAJ-T
|
Mouser Electronics | Crystals 27.000MHz 30ppm -20 +70C 18pF RoHS: Compliant | 0 |
|
$0.5620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.5630 | Buy Now |
DISTI #
8Z-27.000MAAJ
|
TME | Resonator: quartz, 27MHz, ±30ppm, 18pF, SMD, 2.5x2x0.55mm Min Qty: 1000 | 0 |
|
$0.7200 | RFQ |
Part Details for 8Z-27.000MAAJ-T
8Z-27.000MAAJ-T CAD Models
8Z-27.000MAAJ-T Part Data Attributes
|
8Z-27.000MAAJ-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
8Z-27.000MAAJ-T
TXC Corporation
CRYSTAL 27.000 MHZ 18PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TXC CORPORATION | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2.5mm x 2mm x 0.55mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES |