Part Details for 8Z-27.000MAHL-T by TXC Corporation
Overview of 8Z-27.000MAHL-T by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8Z-27.000MAHL-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8Z-27.000MAHL-T-ND
|
DigiKey | CRYSTAL 27.0000MHZ 22PF SMD Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
717-8Z-27.000MAHL-T
|
Mouser Electronics | Crystals 27MHz 30ppm 22pF -40C +85C RoHS: Compliant | 0 |
|
$0.4040 / $0.4090 | Order Now |
Part Details for 8Z-27.000MAHL-T
8Z-27.000MAHL-T CAD Models
8Z-27.000MAHL-T Part Data Attributes
|
8Z-27.000MAHL-T
TXC Corporation
Buy Now
|
Compare Parts:
8Z-27.000MAHL-T
TXC Corporation
|
Samacsys Manufacturer | TXC CORPORATION |