Part Details for 8Z-27.000MEEQ-T by TXC Corporation
Overview of 8Z-27.000MEEQ-T by TXC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8Z-27.000MEEQ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R1684
|
Newark | Quartz Crystal, 27 Mhz, 10 Pf, Smd, Crystal Case:-, Load Capacitance:10Pf, Product Range:8Z Series, Operating Temperature Min:-20°C, Operating Temperature Max:70°C, Crystal Mounting Type:Smd, Frequency:27Mhz, No. Of Pins:4 Rohs Compliant: Yes |Txc 8Z-27.000MEEQ-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9190 | Buy Now |
DISTI #
86R1685
|
Newark | Quartz Crystal, 27 Mhz, 10 Pf, Smd, Crystal Case:-, Frequency Stability +/-:10Ppm, Load Capacitance:10Pf, Product Range:8Z Series, Operating Temperature Min:-20°C, Operating Temperature Max:70°C, Crystal Mounting Type:Smd Rohs Compliant: Yes |Txc 8Z-27.000MEEQ-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7040 / $0.8420 | Buy Now |
DISTI #
3003-8Z-27.000MEEQ-T-ND
|
DigiKey | CRYSTAL 27.0000MHZ 10PF SMD Min Qty: 1 Lead time: 22 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
760 In Stock |
|
$0.2000 / $0.5700 | Buy Now |
DISTI #
887-1341-1-ND
|
DigiKey | CRYSTAL 27.0000MHZ 10PF SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7777 / $1.5800 | Buy Now |
DISTI #
717-8Z-27.000MEEQ-T
|
Mouser Electronics | Crystals 27.000MHz 10ppm -20 +70C 10pF RoHS: Compliant | 0 |
|
$0.7400 / $0.7570 | Order Now |
|
Future Electronics | 8Z Series 7MHz 10ppm 10pF 100 Ohms 4-SMD Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.7100 | Buy Now |
DISTI #
40370152
|
Verical | 2.5x2.0 Timing XTAL 27 MHz 10ppm 10ppm -20 to 70C 10pF RoHS: Compliant Min Qty: 138 Package Multiple: 1 | Americas - 760 |
|
$0.2000 / $0.3640 | Buy Now |
DISTI #
32030956
|
Verical | 2.5x2.0 Timing XTAL 27 MHz 10ppm 10ppm -20 to 70C 10pF RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1901 | Americas - 118 |
|
$0.0614 / $0.0635 | Buy Now |
DISTI #
8Z-27.000MEEQ
|
TME | Resonator: quartz, 27MHz, ±10ppm, 10pF, SMD, 2.5x2x0.55mm Min Qty: 1000 | 0 |
|
$0.8900 | RFQ |
Part Details for 8Z-27.000MEEQ-T
8Z-27.000MEEQ-T CAD Models
8Z-27.000MEEQ-T Part Data Attributes
|
8Z-27.000MEEQ-T
TXC Corporation
Buy Now
|
Compare Parts:
8Z-27.000MEEQ-T
TXC Corporation
|
Samacsys Manufacturer | TXC CORPORATION |