Part Details for 8Z-27.120MAAJ-T by TXC Corporation
Overview of 8Z-27.120MAAJ-T by TXC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8Z-27.120MAAJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y9670
|
Newark | 2.5X2.0 Seam Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm (-20 To 70C), 18Pf |Txc 8Z-27.120MAAJ-T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 / $0.7070 | Buy Now |
DISTI #
8Z-27.120MAAJ-T-ND
|
DigiKey | CRYSTAL 27.1200MHZ 18PF SMD Min Qty: 3000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6590 | Buy Now |
DISTI #
717-8Z-27.120MAAJ-T
|
Mouser Electronics | Crystals 27.120MHz 18pF 30ppm -20C +70C RoHS: Compliant | 0 |
|
$0.6230 / $0.6430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.5630 | Buy Now |