There are no models available for this part yet.
Overview of 8Z-27.120MAAV-T by TXC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for 8Z-27.120MAAV-T by TXC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51Y9671
|
Newark | 2.5X2.0 Seam Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm (-20 To 70C), 8Pf |Txc 8Z-27.120MAAV-T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3600 / $0.4240 | Buy Now | |
DISTI #
887-1989-1-ND
|
DigiKey | CRYSTAL 27.1200MHZ 8PF SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3505 In Stock |
|
$0.3681 / $0.7100 | Buy Now | |
DISTI #
717-8Z-27.120MAAV-T
|
Mouser Electronics | Crystals 27.120MHz 8pF 30ppm -20C +70C RoHS: Compliant | 0 |
|
$0.3590 / $0.3770 | Order Now | |
Future Electronics | 8Z Series 27.1200Mhz 30ppm 8pF Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3500 | Buy Now | ||
DISTI #
8Z-27.120MAAV
|
TME | Resonator: quartz, 27.12MHz, ±30ppm, 8pF, SMD, 2.5x2x0.55mm Min Qty: 1000 | 0 |
|
$0.4350 | RFQ |
CAD Models for 8Z-27.120MAAV-T by TXC Corporation
Part Data Attributes for 8Z-27.120MAAV-T by TXC Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TXC CORP
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TXC CORPORATION
|
Aging
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
1 µW
|
Frequency Stability
|
0.003%
|
Frequency Tolerance
|
30 ppm
|
Load Capacitance
|
8 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
27.12 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
2.5mm x 2.0mm x 0.55m
|
Series Resistance
|
100 Ω
|
Surface Mount
|
YES
|