Part Details for 8Z-27.120MEEQ-T by TXC Corporation
Overview of 8Z-27.120MEEQ-T by TXC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8Z-27.120MEEQ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-2599-1-ND
|
DigiKey | CRYSTAL 27.1200MHZ 10PF SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4684 In Stock |
|
$0.6875 / $1.2500 | Buy Now |
DISTI #
717-8Z-27.120MEEQ-T
|
Mouser Electronics | Crystals 27.12MHz 10pF 10ppm -20C +70C RoHS: Compliant | 0 |
|
$0.6870 | Order Now |
|
Future Electronics | 27.12MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.6880 | Buy Now |
DISTI #
8Z-27.120MEEQ
|
TME | Resonator: quartz, 27.12MHz, ±10ppm, 10pF, SMD, 2.5x2x0.55mm Min Qty: 1000 | 0 |
|
$0.8900 | RFQ |
Part Details for 8Z-27.120MEEQ-T
8Z-27.120MEEQ-T CAD Models
8Z-27.120MEEQ-T Part Data Attributes
|
8Z-27.120MEEQ-T
TXC Corporation
Buy Now
|
Compare Parts:
8Z-27.120MEEQ-T
TXC Corporation
|
Samacsys Manufacturer | TXC CORPORATION |