Part Details for 8Z-40.000MAAV-T by TXC Corporation
Overview of 8Z-40.000MAAV-T by TXC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8Z-40.000MAAV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-8Z-40.000MAAV-T-ND
|
DigiKey | CRYSTAL 40.0000MHZ 8PF SMD Min Qty: 1 Lead time: 22 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4896 In Stock |
|
$0.2000 / $0.5700 | Buy Now |
DISTI #
887-1985-1-ND
|
DigiKey | CRYSTAL 40.0000MHZ 8PF SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3954 / $1.1700 | Buy Now |
DISTI #
717-8Z-40.000MAAV-T
|
Mouser Electronics | Crystals Timing XTAL | 0 |
|
$0.3780 / $0.3910 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3380 | Buy Now |
DISTI #
40370605
|
Verical | Crystal 40MHz ±30ppm (Tol) ±30ppm (Stability) 8pF FUND 60Ohm 4-Pin SMD T/R Min Qty: 138 Package Multiple: 1 | Americas - 4896 |
|
$0.2000 / $0.3640 | Buy Now |
DISTI #
8Z-40.000MAAV
|
TME | Resonator: quartz, 40MHz, ±30ppm, 8pF, SMD, 2.5x2x0.55mm Min Qty: 1000 | 0 |
|
$0.4790 | RFQ |