There are no models available for this part yet.
Overview of 8Z26000026 by TXC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 8Z26000026 by TXC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
8Z26000026-ND
|
DigiKey | CRYSTAL 26.0000MHZ 10PF SMD Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
717-8Z26000026
|
Mouser Electronics | Crystals 26MHz 10pF -20C +75C RoHS: Compliant | 0 |
|
$0.6070 / $0.6130 | Order Now |
CAD Models for 8Z26000026 by TXC Corporation
Part Data Attributes for 8Z26000026 by TXC Corporation
8Z26000026
TXC Corporation
|
|
---|---|
Samacsys Manufacturer
|
TXC CORPORATION
|
Want to compare parts?
-
8Z26000026TXC CorporationVS
-