Part Details for 9-1377172-6 by TE Connectivity
Overview of 9-1377172-6 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 9-1377172-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y2265
|
Newark | Smp 0-0034148-0 |Amp Te Connectivity 9-1377172-6 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3120 | Buy Now |
DISTI #
77AC1910
|
Newark | Smp 0-0034148-0 |Amp Te Connectivity 9-1377172-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2800 / $0.5400 | Buy Now |
DISTI #
A129154-ND
|
DigiKey | CONN RING CIRC 16-22AWG #8 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
10 In Stock |
|
$0.1097 / $0.2000 | Buy Now |
DISTI #
9-1377172-6
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 21.74mm 7.92mm Tin Box (Alt: 9-1377172-6) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 25 Weeks, 6 Days | 0 |
|
$0.2583 / $0.2829 | Buy Now |
DISTI #
571-9-1377172-6
|
Mouser Electronics | Terminals SMP 0-0034148-0 RoHS: Compliant | 0 |
|
$0.2770 / $0.2960 | Order Now |
DISTI #
72016570
|
RS | Smp 0-0034148-0 | TE Connectivity 9-1377172-6 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3010 / $0.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.2490 | Buy Now |
DISTI #
AMP9-1377172-6
|
Heilind Electronics | SMP 0-0034148-0 | Americas - 0 in Stock |
|
$0.2700 / $0.3060 | Buy Now |
|
Onlinecomponents.com | SMP 0-0034148-0 RoHS: Compliant | 0 |
|
$0.2545 / $0.5330 | Buy Now |
DISTI #
9-1377172-6
|
TTI | Terminals SMP 0-0034148-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.2660 / $0.2730 | Buy Now |
Part Details for 9-1377172-6
9-1377172-6 CAD Models
9-1377172-6 Part Data Attributes
|
9-1377172-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1377172-6
TE Connectivity
Ring Terminal, 1.42mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |