-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 2mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1912
|
Newark | Terminals Smp 0-0160170-0 |Amp Te Connectivity 9-1377173-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 490 |
|
$1.9400 | Buy Now |
DISTI #
01Y2270
|
Newark | Smp 0-0160170-0 |Amp Te Connectivity 9-1377173-8 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9280 / $0.9850 | Buy Now |
DISTI #
2266-9-1377173-8-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #10 BLU Min Qty: 100 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
490 In Stock |
|
$1.5000 / $1.8900 | Buy Now |
DISTI #
A136873-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #10 BLU Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0371 | Buy Now |
DISTI #
9-1377173-8
|
Avnet Americas | SMP 0-0160170-0 - Bag (Alt: 9-1377173-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0 |
|
$0.8781 / $0.9914 | Buy Now |
DISTI #
571-9-1377173-8
|
Mouser Electronics | Terminals SMP 0-0160170-0 RoHS: Compliant | 0 |
|
$0.9690 / $1.0300 | Order Now |
DISTI #
72021692
|
RS | Smp 0-0160170-0 | TE Connectivity 9-1377173-8 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0400 / $1.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.8340 | Buy Now |
DISTI #
AMP9-1377173-8
|
Heilind Electronics | SMP 0-0160170-0 | Americas - 0 in Stock |
|
$1.0122 / $1.0569 | Buy Now |
|
Onlinecomponents.com | SMP 0-0160170-0 RoHS: Compliant |
490 Partner Stock |
|
$1.6600 / $1.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1377173-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1377173-8
TE Connectivity
Ring Terminal, 2mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |