-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1393028-4
|
Avnet Americas | Solid State Relay SPST-NO 24VAC 0.05A 30VDC Output PC Pins Through Hole - Bulk (Alt: 9-1393028-4) Min Qty: 200 Package Multiple: 100 Container: Bulk | 0 |
|
$17.6882 / $21.2858 | Buy Now |
DISTI #
571-9-1393028-4
|
Mouser Electronics | General Purpose Relays INPUT DC MODULE 5V DC LOGIC24V DC IP RoHS: Compliant | 0 |
|
$21.3600 | Order Now |
DISTI #
AMP9-1393028-4
|
Heilind Electronics | INPUT DC MODULE,5V DC LOGIC-24 | Americas - 0 in Stock |
|
$23.1274 / $24.9065 | Buy Now |
|
Onlinecomponents.com | Power Relays - Solid State - 1 Form A (SPST-NO) - .05A Contact Current Rating (Max) - 5VDC Logic Voltage - 24VDC Input Voltage - Printed Circuit Board Relay Mounting Type - White. |
46 In Stock |
|
$18.6100 / $53.3300 | Buy Now |
DISTI #
AMP9-1393028-4
|
Interstate Connecting Components | INPUT DC MODULE,5V DC LOGIC-24 | 0 |
|
$23.1274 / $24.9065 | Buy Now |
DISTI #
000000000005730918
|
Sager | General Purpose Relays INPUT DC MODULE 5V DC LOGIC24V DC IP Min Qty: 100 | 0 |
|
$24.9800 | Buy Now |
|
Master Electronics | Power Relays - Solid State - 1 Form A (SPST-NO) - .05A Contact Current Rating (Max) - 5VDC Logic Voltage - 24VDC Input Voltage - Printed Circuit Board Relay Mounting Type - White. |
46 In Stock |
|
$18.6100 / $53.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1393028-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1393028-4
TE Connectivity
Power/Signal Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 32 V | |
Coil Voltage-Nom | 24 V | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 43.1 X 15.2 X 31.7 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 35 g |