-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1393028-5
|
Avnet Americas | Solid State Relay SPST-NO 30VAC 15VDC Logic 0.05A 30VDC Output PC Pins Through Hole - Bulk (Alt: 9-1393028-5) Min Qty: 200 Package Multiple: 100 Container: Bulk | 0 |
|
$17.6882 / $21.2858 | Buy Now |
DISTI #
571-9-1393028-5
|
Mouser Electronics | I/O Modules SLIM INPUT DC MOD, 15VDC LOGIC30V DC IP RoHS: Compliant | 0 |
|
$22.7200 | Order Now |
DISTI #
AMP9-1393028-5
|
Heilind Electronics | SLIM INPUT DC MOD,15VDC LOGIC- | Americas - 0 in Stock |
|
$23.1274 / $24.9065 | Buy Now |
|
Onlinecomponents.com | Power Relay - Solid State - 1 Form A (SPST-NO) - .05A Contact Current Rating (Max) - 15VDC Logic Voltage - 30VDC Input Voltage - Printed Circuit Board Relay Mounting Type - White. RoHS: Compliant |
50 In Stock |
|
$24.3500 / $41.3600 | Buy Now |
DISTI #
AMP9-1393028-5
|
Interstate Connecting Components | SLIM INPUT DC MOD,15VDC LOGIC- | 0 |
|
$23.1274 / $24.9065 | Buy Now |
DISTI #
000000000005730919
|
Sager | I/O Modules SLIM INPUT DC MOD, 15VDC LOGIC30V DC IP Min Qty: 100 | 0 |
|
$24.9800 | Buy Now |
|
Master Electronics | Power Relay - Solid State - 1 Form A (SPST-NO) - .05A Contact Current Rating (Max) - 15VDC Logic Voltage - 30VDC Input Voltage - Printed Circuit Board Relay Mounting Type - White. RoHS: Compliant |
50 In Stock |
|
$24.3500 / $41.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1393028-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1393028-5
TE Connectivity
Power/Signal Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 60 V | |
Coil Voltage-Nom | 30 V | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 43.6 X 10.3 X 25.5 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 22.1 g |