Part Details for 9-1393099-2 by TE Connectivity
Overview of 9-1393099-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-1393099-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-9-1393099-2-ND
|
DigiKey | KAP-11AG-120=KA/KB/KC/KR Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
63 In Stock |
|
$107.1600 | Buy Now |
DISTI #
9-1393099-2
|
Avnet Americas | Electromechanical Relay DPDT 10A 120VAC 2.25KOhm Socket - Bulk (Alt: 9-1393099-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 2.25KOhm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay RoHS: Compliant |
413 In Stock |
|
$143.1300 / $163.2800 | Buy Now |
DISTI #
16333072
|
Verical | Power Relay 120VAC 10A DPDT(37.29mm 48.8mm 34.93mm) Socket Mount Min Qty: 1 Package Multiple: 1 | Americas - 63 |
|
$94.9000 / $100.4900 | Buy Now |
DISTI #
9-1393099-2
|
TTI | General Purpose Relays KAP-11AG-120 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 Limited Supply - Call TTI |
|
$127.6700 | Buy Now |
DISTI #
913930992-TEC
|
TME | 9-1393099-2 Min Qty: 1 | 63 |
|
$99.9294 / $117.5612 | Buy Now |
DISTI #
C1S757101041428
|
Chip1Stop | Electromechanical Relay 120VAC 2.25KOhm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay RoHS: Compliant | 63 |
|
$100.0000 / $113.0000 | Buy Now |
|
Master Electronics | Electromechanical Relay 120VAC 2.25KOhm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay RoHS: Compliant |
413 In Stock |
|
$143.1300 / $163.2800 | Buy Now |