There are no models available for this part yet.
Overview of 9-1393099-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 9-1393099-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AC9307
|
Newark | Kap-11Ag-24=Ka/Kb/Kc/Kr |Amp Te Connectivity 9-1393099-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2266-9-1393099-3-ND
|
DigiKey | KAP-11AG-24=KA/KB/KC/KR Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$107.1600 | Buy Now | |
DISTI #
9-1393099-3
|
Avnet Americas | Electromechanical Relay DPDT 10A 24VAC 85Ohm Socket - Bulk (Alt: 9-1393099-3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | Electromechanical Relay 24VAC 85Ohm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay RoHS: Compliant |
13 In Stock |
|
$102.8700 / $170.9100 | Buy Now | ||
DISTI #
16333073
|
Verical | Power Relay 24VAC 10A DPDT(37.29mm 48.8mm 34.93mm) Socket Mount Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$100.4900 | Buy Now | |
DISTI #
913930993-TEC
|
TME | 9-1393099-3 Min Qty: 1 | 2 |
|
$117.5940 / $117.5953 | Buy Now | |
DISTI #
C1S757101041437
|
Chip1Stop | Electromechanical Relay 24VAC 85Ohm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay RoHS: Compliant | 2 |
|
$120.0000 | Buy Now | |
Master Electronics | Electromechanical Relay 24VAC 85Ohm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay RoHS: Compliant |
13 In Stock |
|
$102.8700 / $170.9100 | Buy Now |
CAD Models for 9-1393099-3 by TE Connectivity
Part Data Attributes for 9-1393099-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|