Part Details for 9-1393104-6 by TE Connectivity
Overview of 9-1393104-6 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-1393104-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0835
|
Newark | Krpa-4007=Krpa/Te Connectivity/Amp Brand |Amp Te Connectivity 9-1393104-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 116 |
|
$23.2600 / $31.0100 | Buy Now |
DISTI #
2266-9-1393104-6-ND
|
DigiKey | KRPA-4007=KRPA Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
116 In Stock |
|
$29.4200 / $31.9200 | Buy Now |
DISTI #
9-1393104-6
|
Avnet Americas | KRPA-4007=KRPA - Bulk (Alt: 9-1393104-6) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Power relay Over 2A RoHS: Compliant |
122 In Stock |
|
$24.2300 / $32.7600 | Buy Now |
DISTI #
TE Connectivity 9-1393104-6
|
PEI Genesis | 9-1393104-6 | 116 |
|
Buy Now | |
|
Master Electronics | Power relay Over 2A RoHS: Compliant |
122 In Stock |
|
$24.2300 / $32.7600 | Buy Now |