Part Details for 9-1393109-3 by TE Connectivity
Overview of 9-1393109-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 9-1393109-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7381
|
Newark | General Purpose Relays Ku-11A35-24=Ku |Amp Te Connectivity 9-1393109-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$50.5100 / $65.6300 | Buy Now |
DISTI #
2266-9-1393109-3-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 24V Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
25 In Stock |
|
$41.4900 / $52.4400 | Buy Now |
DISTI #
9-1393109-3
|
Avnet Americas | Electromechanical Relay DPDT 10A 24VAC 85Ohm Tapped Core - Bulk (Alt: 9-1393109-3) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$23.2106 / $27.9314 | Buy Now |
DISTI #
655-9-1393109-3
|
Mouser Electronics | General Purpose Relays KU-11A35-24=KU RoHS: Compliant | 0 |
|
$36.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Box | 0Box |
|
$25.0800 | Buy Now |
DISTI #
AMP9-1393109-3
|
Heilind Electronics | KU-11A35-24=KU | Americas - 0 in Stock |
|
$30.3480 / $32.6825 | Buy Now |
|
Onlinecomponents.com | KU-11A35-24=KU RoHS: Compliant |
25 Partner Stock |
|
$24.7500 / $35.3200 | Buy Now |
DISTI #
AMP9-1393109-3
|
Interstate Connecting Components | KU-11A35-24=KU | 0 |
|
$30.3480 / $32.6825 | Buy Now |
DISTI #
TE Connectivity 9-1393109-3
|
PEI Genesis | Power/Signal Relay, 2 Form C | 25 |
|
Buy Now | |
|
Master Electronics | KU-11A35-24=KU RoHS: Compliant |
25 Partner Stock |
|
$24.7500 / $35.3200 | Buy Now |
Part Details for 9-1393109-3
9-1393109-3 CAD Models
9-1393109-3 Part Data Attributes
|
9-1393109-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1393109-3
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 2000mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Body Breadth | 37.3 mm | |
Body Height | 35.6 mm | |
Body Length or Diameter | 60 mm | |
Coil Current(AC)-Max | 0.083 A | |
Coil Power | 2000 mW | |
Coil Resistance | 85 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |