There are no models available for this part yet.
Overview of 9-1393109-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 9-1393109-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AJ7383
|
Newark | Industrial Relays Dpdt 5A 24Vdc Gp Relay |Amp Te Connectivity 9-1393109-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.4500 / $70.7500 | Buy Now | |
DISTI #
2266-9-1393109-5-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 24V Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
21 In Stock |
|
$44.7100 / $56.5200 | Buy Now | |
DISTI #
9-1393109-5
|
Avnet Americas | Electromechanical Relay DPDT 10A 24VDC 472Ohm Stud Mount - Bulk (Alt: 9-1393109-5) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$25.0160 / $30.1040 | Buy Now | |
DISTI #
655-9-1393109-5
|
Mouser Electronics | General Purpose Relays KU-11D15-24=KU RoHS: Compliant | 0 |
|
$44.7100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 Container: Box | 0Box |
|
$26.5000 | Buy Now | ||
DISTI #
AMP9-1393109-5
|
Heilind Electronics | KU-11D15-24=KU | Americas - 0 in Stock |
|
$32.7086 / $35.2246 | Buy Now | |
Onlinecomponents.com | KU-11D15-24=KU RoHS: Compliant |
21 Partner Stock |
|
$36.0300 / $61.2100 | Buy Now | ||
DISTI #
913931095-TEC
|
TME | Relay: electromagnetic Min Qty: 2 | 21 |
|
$29.5065 / $33.4046 | Buy Now | |
DISTI #
AMP9-1393109-5
|
Interstate Connecting Components | KU-11D15-24=KU | 0 |
|
$32.7086 / $35.2246 | Buy Now | |
DISTI #
C1S757104379784
|
Chip1Stop | Electromechanical Relay 24VDC 5A DPDT(53.98x37.29x35.33)mm Stud Industrial Relay | 21 |
|
$49.9000 / $67.1000 | Buy Now |
CAD Models for 9-1393109-5 by TE Connectivity
Part Data Attributes for 9-1393109-5 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
60 Weeks
|
Body Breadth
|
37.3 mm
|
Body Height
|
35.6 mm
|
Body Length or Diameter
|
60 mm
|
Coil Current(DC)-Max
|
0.05 A
|
Coil Power
|
1250 mW
|
Coil Resistance
|
472 Ω
|
Coil Voltage(DC)-Max
|
24 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact Voltage(AC)-Max
|
240 V
|
Contact/Output Supply Type
|
AC/DC
|
Dielectric Strength Between Coil and Contacts
|
2200 Vrms
|
Dielectric Strength Between Open Contacts
|
1200 Vrms
|
End Contact Material
|
SILVER CADMIUM OXIDE
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
50 °C
|
Physical Dimension
|
38.9mm x 35.7mm x 48.4mm
|
Reference Standard
|
CSA; UL
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|
Weight
|
85 g
|
Alternate Parts for 9-1393109-5
This table gives cross-reference parts and alternative options found for 9-1393109-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-1393109-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1393117-4 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1250mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 9-1393109-5 vs 5-1393117-4 |
KU-11D15-24 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1250mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 9-1393109-5 vs KU-11D15-24 |
KUP-11DA5-24 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1250mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 9-1393109-5 vs KUP-11DA5-24 |
KUP-11DT5-24 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1250mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 9-1393109-5 vs KUP-11DT5-24 |