There are no models available for this part yet.
Overview of 9-1393208-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9-1393208-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 450 |
|
RFQ | ||||
DISTI #
9-1393208-3
|
Avnet Abacus | T90N5D12-24, Electromechanical Relay SPDT 30A 24VDC 660Ohm Through Hole (Alt: 9-1393208-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
9-1393208-3
|
Avnet Abacus | T90N5D12-24, Electromechanical Relay SPDT 30A 24VDC 660Ohm Through Hole (Alt: 9-1393208-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |