Part Details for 9-1393230-5 by TE Connectivity
Overview of 9-1393230-5 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 9-1393230-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1393230-5
|
Avnet Americas | Electromechanical Relay SPDT 20A 24VDC 1.1KOhm Through Hole - Bulk (Alt: 9-1393230-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$6.4852 / $7.3220 | Buy Now |
DISTI #
655-9-1393230-5
|
Mouser Electronics | General Purpose Relays RP411024 RoHS: Compliant | 952 |
|
$6.5500 / $10.9200 | Buy Now |
DISTI #
71210900
|
RS | Circular Connector, RP411024 | TE Connectivity 9-1393230-5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5900 / $10.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks Container: Box | 0Box |
|
$6.5400 | Buy Now |
DISTI #
AMP9-1393230-5
|
Heilind Electronics | RP411024 | Americas - 0 in Stock |
|
$7.3356 / $7.7376 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 1.1KOhm 16A SPDT (29x12.6x25.5)mm THT Power Relay RoHS: Compliant |
3143 In Stock |
|
$6.5400 / $11.2000 | Buy Now |
DISTI #
16333128
|
Verical | Power Relay 24VDC 8A SPDT(29mm 12.6mm 25.5mm) THT RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 3042 |
|
$5.5700 / $7.4900 | Buy Now |
DISTI #
77346592
|
Verical | Power Relay 24VDC 8A SPDT(29mm 12.6mm 25.5mm) THT RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 385 |
|
$7.5740 / $9.8140 | Buy Now |
DISTI #
69724467
|
Verical | Power Relay 24VDC 8A SPDT(29mm 12.6mm 25.5mm) THT RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 100 |
|
$5.5700 / $7.4900 | Buy Now |
DISTI #
9-1393230-5
|
TTI | General Purpose Relays RP411024 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$5.6500 / $6.4400 | Buy Now |
Part Details for 9-1393230-5
9-1393230-5 CAD Models
9-1393230-5 Part Data Attributes
|
9-1393230-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1393230-5
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.022A (COIL), 24VDC (COIL), 500mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.6 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.022 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 500 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1100 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@440VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 440 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 12 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 29mm x 12.6mm x 25.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER |