Part Details for 9-1393230-6 by TE Connectivity
Overview of 9-1393230-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 9-1393230-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1393230-6
|
Avnet Americas | Electromechanical Relay SPDT 16A 48VDC 4.4KOhm Through Hole - Trays (Alt: 9-1393230-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$6.8794 / $8.2786 | Buy Now |
DISTI #
571-9-1393230-6
|
Mouser Electronics | General Purpose Relays RP411048 | 0 |
|
$7.9500 / $8.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$7.2900 | Buy Now |
DISTI #
AMP9-1393230-6
|
Heilind Electronics | RP411048 | Americas - 0 in Stock |
|
$8.1771 / $8.6253 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2400 / $19.8200 | Buy Now |
DISTI #
AMP9-1393230-6
|
Interstate Connecting Components | RP411048 | 0 |
|
$8.1771 / $8.6253 | Buy Now |
DISTI #
000000000005525774
|
Sager | General Purpose Relays RP411048 Min Qty: 20 | 0 |
|
$9.7200 | Buy Now |
DISTI #
9-1393230-6
|
Avnet Abacus | Electromechanical Relay SPDT 16A 48VDC 4.4KOhm Through Hole (Alt: 9-1393230-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.2400 / $19.8200 | Buy Now |