Part Details for 9-1393230-8 by TE Connectivity
Overview of 9-1393230-8 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-1393230-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9355
|
Newark | General Purpose Relays Rp411110 |Amp Te Connectivity 9-1393230-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1149 |
|
$13.8500 | Buy Now |
DISTI #
05J1833
|
Newark | Rp411110 Rohs Compliant: Yes |Schrack Te Connectivity 9-1393230-8 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1600 | Buy Now |
DISTI #
2266-9-1393230-8-ND
|
DigiKey | RP411110 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1149 In Stock |
|
$11.4000 | Buy Now |
DISTI #
3937-9-1393230-8-ND
|
DigiKey | RP411110 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$13.0909 / $20.8900 | Buy Now |
DISTI #
9-1393230-8
|
Avnet Americas | Electromechanical Relay SPDT 20A 110VDC 23.1KOhm Through Hole - Rail/Tube (Alt: 9-1393230-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tube | 0 |
|
$8.8146 / $10.6074 | Buy Now |
DISTI #
655-9-1393230-8
|
Mouser Electronics | General Purpose Relays RP411110 RoHS: Compliant | 0 |
|
$10.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$9.3400 | Buy Now |
DISTI #
AMP9-1393230-8
|
Heilind Electronics | RP411110 | Americas - 0 in Stock |
|
$10.4774 / $11.0515 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 110VDC 23.1KOhm 16A SPDT (( 29mm 12.6mm 25.5mm)) THT Power Relay RoHS: Compliant |
1149 Partner Stock |
|
$10.8800 / $11.7800 | Buy Now |
DISTI #
16333129
|
Verical | Power Relay 110VDC 8A SPDT(29mm 12.6mm 25.5mm) THT RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 1149 |
|
$9.9000 / $10.6900 | Buy Now |