Part Details for 9-1393243-9 by Schrack Technik Gmbh
Overview of 9-1393243-9 by Schrack Technik Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-1393243-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30G6266
|
Bürklin Elektronik | Relay, 2 Form A (N/O), 24 V (DC), 1.44 kΩ, 8 A, 400 V (AC), monostable, 9-1393243-9 Min Qty: 1 | 2113 |
|
$2.8315 / $3.5664 | Buy Now |