-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.006A (COIL), 24VDC (COIL), 150mW (COIL), 3A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1393792-0
|
Avnet Americas | Electromechanical Relay DPDT 3A 24VDC 3.872KOhm Through Hole - Bulk (Alt: 9-1393792-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Telecom Relay DPDT (2 Form C) 24VDC Coil Through Hole RoHS: Compliant |
16105 In Stock |
|
$2.5200 / $2.6400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 4 |
|
$4.8048 | Buy Now |
|
Quest Components | 3 |
|
$4.2900 / $6.4350 | Buy Now | |
DISTI #
9-1393792-0
|
TTI | Low Signal Relays - PCB V23105A5005A201 2G COM RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 3375 In Stock |
|
$2.6000 | Buy Now |
DISTI #
9-1393792-0
|
Avnet Americas | Electromechanical Relay DPDT 3A 24VDC 3.872KOhm Through Hole - Bulk (Alt: 9-1393792-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
D2N24-3480
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, 3A, 0.5A/125VAC, PCB Min Qty: 1 | 320 |
|
$1.9900 / $3.1000 | Buy Now |
DISTI #
9-1393792-0
|
Avnet Abacus | Electromechanical Relay DPDT 3A 24VDC 3.872KOhm Through Hole (Alt: 9-1393792-0) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 3350 |
|
Buy Now | |
DISTI #
9-1393792-0
|
Avnet Abacus | Electromechanical Relay DPDT 3A 24VDC 3.872KOhm Through Hole (Alt: 9-1393792-0) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Telecom Relay DPDT (2 Form C) 24VDC Coil Through Hole RoHS: Compliant |
16105 In Stock |
|
$2.5200 / $2.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1393792-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1393792-0
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.006A (COIL), 24VDC (COIL), 150mW (COIL), 3A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 10 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.006 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 150 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 3840 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Power-Max | 60 W | |
Insertion Loss-Max | -0.02 dB | |
Insulation Resistance | 1000000000 Ω | |
Isolation-Max | -39 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 11 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20.2mm x 10mm x 11mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 10 ms | |
Sealing | IP67/RT3 | |
Surface Mount | NO | |
Switching Time | 21 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.4 |
This table gives cross-reference parts and alternative options found for 9-1393792-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-1393792-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23105-A5005A201 | RF Relay, RF RELAY, DPDT, MOMENTARY, 0.006A (COIL), 24VDC (COIL), 150mW (COIL), 3A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 9-1393792-0 vs V23105-A5005A201 |