-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 9VDC (Coil), 150mW (Coil), 3A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), AC/DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0857
|
Newark | V23105A5006A201 |Amp Te Connectivity 9-1393792-1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $3.4700 | Buy Now |
DISTI #
9-1393792-1
|
Avnet Americas | Electromechanical Relay DPDT 3A 9VDC 544Ohm Through Hole - Tape and Reel (Alt: 9-1393792-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 3 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
655-9-1393792-1
|
Mouser Electronics | Low Signal Relays - PCB V23105A5006A201 RoHS: Compliant | 0 |
|
$2.7100 / $4.3400 | Order Now |
DISTI #
71210912
|
RS | V23105A5006A201 | TE Connectivity 9-1393792-1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2200 / $3.4000 | RFQ |
|
Onlinecomponents.com | V23105A5006A201 RoHS: Compliant |
3057 In Stock |
|
$2.4300 / $3.5800 | Buy Now |
DISTI #
77835359
|
Verical | Signal Relay 9VDC 3A DPDT(20.2x10x11)mm THT RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 1550 |
|
$2.3700 / $2.5600 | Buy Now |
DISTI #
62989522
|
Verical | Signal Relay 9VDC 3A DPDT(20.2x10x11)mm THT RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 750 |
|
$4.6540 | Buy Now |
DISTI #
80313028
|
Verical | Signal Relay 9VDC 3A DPDT(20.2x10x11)mm THT RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 725 |
|
$2.3700 / $2.5600 | Buy Now |
DISTI #
9-1393792-1
|
TTI | Low Signal Relays - PCB V23105A5006A201 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 25 In Stock |
|
$2.3800 / $2.5200 | Buy Now |
DISTI #
9-1393792-1
|
Avnet Americas | Electromechanical Relay DPDT 3A 9VDC 544Ohm Through Hole - Tape and Reel (Alt: 9-1393792-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 3 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1393792-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1393792-1
TE Connectivity
RF Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 9VDC (Coil), 150mW (Coil), 3A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), AC/DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 10 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 7.2 V | |
Coil Power | 150 mW | |
Coil Release Voltage(DC) | 0.45 V | |
Coil Resistance | 540 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Power-Max | 60 W | |
Insertion Loss-Max | -0.02 dB | |
Insulation Resistance | 1000000000 Ω | |
Isolation-Max | -39 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 11 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20.2mm x 10mm x 11mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 10 ms | |
Sealing | IP67/RT3 | |
Surface Mount | NO | |
Switching Time | 21 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.4 |