-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 4 Form C, DPST, Momentary, 0.027A (Coil), 250VDC (Coil), 647mW (Coil), 5A (Contact), 150VDC (Contact), AC/DC Input, AC/DC Output, Socket Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AK4262
|
Newark | V23154C 721F106 |Potter&brumfield Te Connectivity 9-1393806-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$109.1400 / $134.6600 | Buy Now |
DISTI #
16H8906
|
Newark | V23154C 721F106 Rohs Compliant: Yes |Axicom Te Connectivity 9-1393806-2 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.9800 / $123.9000 | Buy Now |
DISTI #
9-1393806-2
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 5A 24VDC 890Ohm Plug-In - Bulk (Alt: 9-1393806-2) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | V23154C 721F106 RoHS: Compliant |
5 Partner Stock |
|
$95.4500 / $186.4400 | Buy Now |
DISTI #
65675454
|
Verical | Power Relay Over 2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$109.4500 / $111.5000 | Buy Now |
DISTI #
913938062-TEC
|
TME | 9-1393806-2 Min Qty: 1 | 5 |
|
$128.0425 / $130.4530 | Buy Now |
DISTI #
9-1393806-2
|
Avnet Abacus | Electromechanical Relay SPST-NO/SPST-NC 5A 24VDC 890Ohm Plug-In (Alt: 9-1393806-2) RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Abacus - 0 |
|
Buy Now | |
DISTI #
9-1393806-2
|
Avnet Abacus | Electromechanical Relay SPST-NO/SPST-NC 5A 24VDC 890Ohm Plug-In (Alt: 9-1393806-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114402787583
|
Chip1Stop | Power Relays RoHS: Compliant | 5 |
|
$123.0000 / $125.0000 | Buy Now |
|
Master Electronics | V23154C 721F106 RoHS: Compliant |
5 Partner Stock |
|
$95.4500 / $186.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1393806-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1393806-2
TE Connectivity
Power/Signal Relay, 4 Form C, DPST, Momentary, 0.027A (Coil), 250VDC (Coil), 647mW (Coil), 5A (Contact), 150VDC (Contact), AC/DC Input, AC/DC Output, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 24 mm | |
Coil Current(DC)-Max | 0.027 A | |
Coil Power | 647 mW | |
Coil Resistance | 890 Ω | |
Coil Voltage(AC)-Max | 250 V | |
Coil Voltage(DC)-Max | 250 V | |
Coil/Input Supply Type | AC/DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 19 X 24 X 30 | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 20 g |