Part Details for 9-1393806-3 by TE Connectivity
Overview of 9-1393806-3 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-1393806-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1393806-3-ND
|
DigiKey | RELAY GENERAL PURPOSE 2A 32V Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.0595 | Buy Now |
DISTI #
9-1393806-3
|
Avnet Americas | Electromechanical Relay 32VDC 1700Ohm Plug-In - Bulk (Alt: 9-1393806-3) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
655-9-1393806-3
|
Mouser Electronics | Low Signal Relays - PCB V23154C 722B101 RoHS: Compliant | 0 |
|
$97.1000 / $110.0400 | Order Now |
DISTI #
9-1393806-3
|
Avnet Abacus | Electromechanical Relay 32VDC 1700Ohm Plug-In (Alt: 9-1393806-3) RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Abacus - 0 |
|
Buy Now | |
DISTI #
9-1393806-3
|
Avnet Abacus | Electromechanical Relay 32VDC 1700Ohm Plug-In (Alt: 9-1393806-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |