There are no models available for this part yet.
Overview of 9-1415517-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 9-1415517-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
9-1415517-1
|
Avnet Abacus | RF334048WG (Alt: 9-1415517-1) RoHS: Compliant Min Qty: 77777 Package Multiple: 77777 | Abacus - 0 |
|
Buy Now |
CAD Models for 9-1415517-1 by TE Connectivity
Part Data Attributes for 9-1415517-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
QUICK CONNECT TERMINALS ALSO AVAILABLE
|
Body Breadth
|
13.2 mm
|
Body Height
|
16 mm
|
Body Length or Diameter
|
29 mm
|
Coil Current(DC)-Max
|
0.008 A
|
Coil Operate Voltage(DC)
|
33.6 V
|
Coil Power
|
400 mW
|
Coil Release Voltage(DC)
|
4.8 V
|
Coil Resistance
|
5520 Ω
|
Coil Voltage(DC)-Max
|
48 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
16 A
|
Contact Current(DC)-Max
|
16 A
|
Contact/Output Supply Type
|
AC/DC
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Packing Method
|
TRAY
|
Physical Dimension
|
29mm x 13.2mm x 16mm
|
Reference Standard
|
UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Alternate Parts for 9-1415517-1
This table gives cross-reference parts and alternative options found for 9-1415517-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-1415517-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-1415522-1 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.008A (COIL), 48VDC (COIL), 400mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 9-1415517-1 vs 8-1415522-1 |
8-1415511-1 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.008A (COIL), 48VDC (COIL), 400mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 9-1415517-1 vs 8-1415511-1 |
2-1415515-1 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.008A (COIL), 48VDC (COIL), 400mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 9-1415517-1 vs 2-1415515-1 |
1-1415522-1 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.008A (COIL), 48VDC (COIL), 400mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 9-1415517-1 vs 1-1415522-1 |
3-1415519-1 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.008A (COIL), 48VDC (COIL), 400mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 9-1415517-1 vs 3-1415519-1 |
7-1415520-1 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.008A (COIL), 48VDC (COIL), 400mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 9-1415517-1 vs 7-1415520-1 |
1415516-1 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.008A (COIL), 48VDC (COIL), 400mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 9-1415517-1 vs 1415516-1 |
1-1415511-1 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.008A (COIL), 48VDC (COIL), 400mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 9-1415517-1 vs 1-1415511-1 |
6-1415513-1 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.008A (COIL), 48VDC (COIL), 400mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 9-1415517-1 vs 6-1415513-1 |
5-1415512-1 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.008A (COIL), 48VDC (COIL), 400mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 9-1415517-1 vs 5-1415512-1 |