-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, 9VDC (Coil), 200mW (Coil), 5A (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-9-1415541-5-ND
|
DigiKey | PE013009 Min Qty: 5000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3316 | Buy Now |
DISTI #
9-1415541-5
|
Avnet Americas | SCRPE013009 - Trays (Alt: 9-1415541-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Tray | 0 |
|
$2.1546 / $2.3598 | Buy Now |
DISTI #
571-9-1415541-5
|
Mouser Electronics | General Purpose Relays PE013009 RoHS: Compliant | 0 |
|
$2.2900 | Order Now |
DISTI #
72143335
|
RS | Relay, PE013009 | TE Connectivity 9-1415541-5 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Box | 0Box |
|
$2.1400 | Buy Now |
DISTI #
AMP9-1415541-5
|
Heilind Electronics | PE013009 | Americas - 0 in Stock |
|
$2.3985 / $2.5299 | Buy Now |
|
Onlinecomponents.com | PE013009 RoHS: Compliant | 0 |
|
$2.1400 / $6.0100 | Buy Now |
DISTI #
AMP9-1415541-5
|
Interstate Connecting Components | PE013009 | 0 |
|
$2.3985 / $2.5299 | Buy Now |
DISTI #
000000000005525780
|
Sager | General Purpose Relays PE013009 Min Qty: 25 | 0 |
|
$2.8500 | Buy Now |
|
Master Electronics | PE013009 RoHS: Compliant | 0 |
|
$2.1400 / $6.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1415541-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1415541-5
TE Connectivity
Power/Signal Relay, 1 Form C, 9VDC (Coil), 200mW (Coil), 5A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 20 mm | |
Coil Power | 200 mW | |
Coil Resistance | 405 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Insulation Resistance | 10000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 5 g |