-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.007A (Coil), 110VDC (Coil), 750mW (Coil), 6A (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1419111-5
|
Avnet Americas | Electromechanical Relay 4PDT 12A 110VDC 16.133KOhm Through Hole - Bulk (Alt: 9-1419111-5) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Lead time: 19 Weeks, 6 Days Container: Bulk | 0 |
|
$6.8322 / $8.2218 | Buy Now |
DISTI #
571-9-1419111-5
|
Mouser Electronics | General Purpose Relays PT571110 RoHS: Compliant | 0 |
|
$8.4700 / $9.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$7.2400 | Buy Now |
DISTI #
AMP9-1419111-5
|
Heilind Electronics | PT571110 | Americas - 0 in Stock |
|
$8.1211 / $8.5661 | Buy Now |
|
Onlinecomponents.com | PT571110 RoHS: Compliant | 0 |
|
$7.1700 / $14.9300 | Buy Now |
DISTI #
AMP9-1419111-5
|
Interstate Connecting Components | PT571110 | 0 |
|
$8.1211 / $8.5661 | Buy Now |
DISTI #
9-1419111-5
|
Avnet Abacus | Electromechanical Relay 4PDT 12A 110VDC 16.133KOhm Through Hole (Alt: 9-1419111-5) RoHS: Compliant Min Qty: 130 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
9-1419111-5
|
Avnet Abacus | Electromechanical Relay 4PDT 12A 110VDC 16.133KOhm Through Hole (Alt: 9-1419111-5) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PT571110 RoHS: Compliant | 0 |
|
$7.1700 / $14.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1419111-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1419111-5
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.007A (Coil), 110VDC (Coil), 750mW (Coil), 6A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 22.5 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.007 A | |
Coil Operate Voltage(DC) | 82.5 V | |
Coil Power | 750 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 16133 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2000 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28 X 22.5 X 30 | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |
This table gives cross-reference parts and alternative options found for 9-1419111-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-1419111-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-1419111-3 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.007A (Coil), 110VDC (Coil), 750mW (Coil), 6A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 9-1419111-5 vs 8-1419111-3 |