-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 1A (Contact), 24VDC (Contact), AC/DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6424
|
Newark | Signal Relay, Spdt, 9Vdc, 1A, Tht Rohs Compliant: Yes |Axicom Te Connectivity 9-1419130-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
42AJ7415
|
Newark | Ouaz-Ss-109L,900 |Amp Te Connectivity 9-1419130-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $3.7900 | Buy Now |
DISTI #
9-1419130-8
|
Avnet Americas | Electromechanical Relay SPDT 1A 9VDC 36Ohm Through Hole - Bulk (Alt: 9-1419130-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | OUAZ-SS-109L,900 RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
36154744
|
Verical | Signal Relay RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 200 |
|
$3.0900 / $3.1500 | Buy Now |
DISTI #
914191308-TEC
|
TME | 9-1419130-8 Min Qty: 25 | 200 |
|
$2.3100 / $2.6151 | Buy Now |
DISTI #
9-1419130-8
|
Avnet Abacus | Electromechanical Relay SPDT 1A 9VDC 36Ohm Through Hole (Alt: 9-1419130-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
DISTI #
9-1419130-8
|
Avnet Abacus | Electromechanical Relay SPDT 1A 9VDC 36Ohm Through Hole (Alt: 9-1419130-8) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
9-1419130-8
|
Avnet Asia | Electromechanical Relay SPDT 1A 9VDC 36Ohm Through Hole (Alt: 9-1419130-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S114403737150
|
Chip1Stop | Connector Other RoHS: Compliant | 200 |
|
$3.5100 / $3.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1419130-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1419130-8
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 1A (Contact), 24VDC (Contact), AC/DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.4 mm | |
Body Height | 11.2 mm | |
Body Length or Diameter | 15.4 mm | |
Coil Current(DC)-Max | 0.022 A | |
Coil Operate Voltage(DC) | 6.75 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 180 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@24VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | NICKEL PALLADIUM ALLOY | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15.4mm x 10.4mm x 11.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 7 ms | |
Sealing | FLUX FREE SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 3.5 g |