Part Details for 9-1423983-2 by TE Connectivity
Overview of 9-1423983-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 9-1423983-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M3544
|
Newark | R10-E1W2-S140=Relay,2C, agcdo,5Vdc |Potter&brumfield Te Connectivity 9-1423983-2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.2900 / $37.7400 | Buy Now |
DISTI #
9-1423983-2
|
Avnet Americas | Electromechanical Relay DPDT 7.5A 5VDC 140Ohm Plug-In - Bulk (Alt: 9-1423983-2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$34.2554 / $41.2226 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks Container: Box | 0Box |
|
$36.2900 | Buy Now |
DISTI #
AMP9-1423983-2
|
Heilind Electronics | R10-E1W2-S140=RELAY,2C,AGCDO,5 | Americas - 0 in Stock |
|
$44.7891 / $48.2345 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.0400 / $98.7000 | Buy Now |
DISTI #
AMP9-1423983-2
|
Interstate Connecting Components | R10-E1W2-S140=RELAY,2C,AGCDO,5 | 0 |
|
$44.7891 / $48.2345 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$36.0400 / $98.7000 | Buy Now |