Part Details for 9-1437416-4 by TE Connectivity
Overview of 9-1437416-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 9-1437416-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1437416-4
|
Avnet Americas | Conn Barrier Strip 3 POS 11.1mm Solder ST Panel Mount 20A/Contact - Bulk (Alt: 9-1437416-4) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$2.5346 / $2.8617 | Buy Now |
DISTI #
571-9-1437416-4
|
Mouser Electronics | Barrier Terminal Blocks SSB7TG030502 SSB STRIP 7/16 5 RoHS: Compliant | 0 |
|
$2.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Bag | 0Bag |
|
$2.6600 / $2.8300 | Buy Now |
DISTI #
AMP9-1437416-4
|
Heilind Electronics | SSB7TG030502SSB STRIP 7/16 5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SSB7TG030502=SSB STRIP 7/16 5 RoHS: Compliant |
19200 Partner Stock |
|
$2.1900 / $3.7400 | Buy Now |
DISTI #
69140498
|
Verical | Conn Barrier Strip 3 POS 11.1mm Faston ST Panel Mount 20A/Contact Package Min Qty: 22 Package Multiple: 1 | Americas - 19200 |
|
$2.0500 / $2.9300 | Buy Now |
DISTI #
9-1437416-4
|
Avnet Americas | Conn Barrier Strip 3 POS 11.1mm Solder ST Panel Mount 20A/Contact - Bulk (Alt: 9-1437416-4) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$2.5346 / $2.8617 | Buy Now |
DISTI #
AMP9-1437416-4
|
Interstate Connecting Components | SSB7TG030502SSB STRIP 7/16 5 | 0 |
|
Buy Now | |
DISTI #
3201925
|
Farnell | SSB7TG030502=SSB STRIP 7/16 5 RoHS: Compliant Min Qty: 2400 Lead time: 8 Weeks, 3 Days Container: Each | 0 |
|
$2.8692 | Buy Now |
|
Master Electronics | SSB7TG030502=SSB STRIP 7/16 5 RoHS: Compliant |
19200 Partner Stock |
|
$2.1900 / $3.7400 | Buy Now |
Part Details for 9-1437416-4
9-1437416-4 CAD Models
9-1437416-4 Part Data Attributes:
|
9-1437416-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1437416-4
TE Connectivity
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL 94V-2, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 9-1437416-4
This table gives cross-reference parts and alternative options found for 9-1437416-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-1437416-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSB7TG030502 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 9-1437416-4 vs SSB7TG030502 |