Part Details for 9-1437416-8 by TE Connectivity
Overview of 9-1437416-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 9-1437416-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Barrier Strip 8 POS 11.1mm Faston ST Panel Mount 20A/Contact RoHS: Compliant |
852 In Stock |
|
$30.9200 / $159.8200 | Buy Now |
|
Master Electronics | Conn Barrier Strip 8 POS 11.1mm Faston ST Panel Mount 20A/Contact RoHS: Compliant |
852 In Stock |
|
$30.9200 / $159.8200 | Buy Now |
Part Details for 9-1437416-8
9-1437416-8 CAD Models
9-1437416-8 Part Data Attributes
|
9-1437416-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1437416-8
TE Connectivity
20A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | UL 94V-2, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |