-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1437651-2
|
Avnet Americas | Conn Barrier Strip 7 POS 9.53mm Solder RA Thru-Hole - Bulk (Alt: 9-1437651-2) RoHS: Compliant Min Qty: 500 Package Multiple: 10 Container: Bulk | 0 |
|
$2.8639 / $3.4464 | Buy Now |
DISTI #
571-9-1437651-2
|
Mouser Electronics | Barrier Terminal Blocks 6PCR-07-007 6 SERIES ASSY RoHS: Compliant | 0 |
|
$3.4100 / $3.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 10 Container: Box | 0Box |
|
$2.8600 | Buy Now |
DISTI #
AMP9-1437651-2
|
Heilind Electronics | 6PCR-07-007=6 SERIES ASSY | Americas - 0 in Stock |
|
$2.7551 / $3.6225 | Buy Now |
|
Onlinecomponents.com | 6PCR-07-007=6 SERIES ASSY RoHS: Compliant | 0 |
|
$3.0100 / $6.3100 | Buy Now |
DISTI #
AMP9-1437651-2
|
Interstate Connecting Components | 6PCR-07-007=6 SERIES ASSY | 0 |
|
$2.7551 / $3.6225 | Buy Now |
DISTI #
9-1437651-2
|
Avnet Abacus | (Alt: 9-1437651-2) RoHS: Compliant Min Qty: 500 Package Multiple: 10 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 6PCR-07-007=6 SERIES ASSY RoHS: Compliant | 0 |
|
$3.0100 / $6.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1437651-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1437651-2
TE Connectivity
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |