There are no models available for this part yet.
Overview of 9-1474677-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 9-1474677-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AJ7432
|
Newark | Fsp-12A-4 |Amp Te Connectivity 9-1474677-3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 | Buy Now | |
DISTI #
2266-9-1474677-3-ND
|
DigiKey | CABLE FLXSTRP 4POS 1.27MM 2" Min Qty: 60 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
852 In Stock |
|
$1.0000 / $1.2600 | Buy Now | |
DISTI #
3937-9-1474677-3-ND
|
DigiKey | CABLE FLXSTRP 4POS 1.27MM 2" Min Qty: 60 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
9-1474677-3-ND
|
DigiKey | CABLE FLXSTRP 4POS 1.27MM 2" Min Qty: 60 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6968 | Buy Now | |
DISTI #
9-1474677-3
|
Avnet Americas | FSP-12A-4 - Tape and Reel (Alt: 9-1474677-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 5 Days Container: Reel | 0 |
|
$0.5670 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.5560 | Buy Now | ||
DISTI #
AMP9-1474677-3
|
Heilind Electronics | FSP-12A-4 | Americas - 0 in Stock |
|
$0.5033 / $0.7269 | Buy Now | |
Onlinecomponents.com | FSP-12A-4 RoHS: Compliant | 0 |
|
$0.4490 / $0.9305 | Buy Now | ||
DISTI #
914746773-TEC
|
TME | 9-1474677-3 Min Qty: 30 | 852 |
|
$1.0099 / $1.4223 | Buy Now | |
DISTI #
AMP9-1474677-3
|
Interstate Connecting Components | FSP-12A-4 | 0 |
|
$0.5033 / $0.7269 | Buy Now |
CAD Models for 9-1474677-3 by TE Connectivity
Part Data Attributes for 9-1474677-3 by TE Connectivity
9-1474677-3
TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
SOLID
|
Design Use
|
POWER AND SIGNAL
|
Insulator Material
|
POLYESTER
|
Number of Conductors
|
4
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
1.6 A
|
Rated Voltage
|
200 V
|
Wire Gauge
|
28 AWG
|
Wire Size-Max
|
28 AWG
|
Want to compare parts?
-
9-1474677-3TE ConnectivityCable Assembly, 4 Conductor(s), 28AWG, 200VVS
-