Part Details for 9-1490019-5 by TE Connectivity
Overview of 9-1490019-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-1490019-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y2341
|
Newark | Crimper, Wire |Amp Te Connectivity 9-1490019-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.0000 / $198.7500 | Buy Now |
DISTI #
9-1490019-5-ND
|
DigiKey | CRIMPER, WIRE Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
9-1490019-5
|
Avnet Americas | CRIMPER, WIRE - Bulk (Alt: 9-1490019-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-9-1490019-5
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER, WIRE | 0 |
|
$168.7300 / $187.4900 | Order Now |
DISTI #
AMP9-1490019-5
|
Heilind Electronics | CRIMPER, WIRE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CRIMPER, WIRE | 0 |
|
$126.5800 / $181.2500 | Buy Now |
DISTI #
9-1490019-5
|
Avnet Americas | CRIMPER, WIRE - Bulk (Alt: 9-1490019-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
AMP9-1490019-5
|
Interstate Connecting Components | CRIMPER, WIRE | 0 |
|
Buy Now | |
DISTI #
3172750
|
Farnell | CRIMPER, WIRE RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$187.4233 | Buy Now |
|
Master Electronics | CRIMPER, WIRE | 0 |
|
$126.5800 / $181.2500 | Buy Now |
Part Details for 9-1490019-5
9-1490019-5 CAD Models
9-1490019-5 Part Data Attributes:
|
9-1490019-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1490019-5
TE Connectivity
Tool And Machinery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |