-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1546119-8
|
Avnet Americas | Conn Barrier Strip 7 POS 8.26mm Solder ST Thru-Hole 20A/Contact - Bulk (Alt: 9-1546119-8) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
$2.7557 / $3.1113 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 200 Container: Box | 0Box |
|
$2.6200 | Buy Now |
DISTI #
AMP9-1546119-8
|
Heilind Electronics | 4PCV-07-008=4PCV ASSEMBLY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4PCV-07-008=4PCV ASSEMBLY RoHS: Compliant |
130 In Stock |
|
$2.4700 / $4.3800 | Buy Now |
DISTI #
9-1546119-8
|
Avnet Americas | Conn Barrier Strip 7 POS 8.26mm Solder ST Thru-Hole 20A/Contact - Bulk (Alt: 9-1546119-8) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
$2.7557 / $3.1113 | Buy Now |
DISTI #
9-1546119-8
|
Avnet Americas | Conn Barrier Strip 7 POS 8.26mm Solder ST Thru-Hole 20A/Contact - Bulk (Alt: 9-1546119-8) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
$2.7557 / $3.1113 | Buy Now |
DISTI #
AMP9-1546119-8
|
Interstate Connecting Components | 4PCV-07-008=4PCV ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
3208968
|
Farnell | 4PCV-07-008=4PCV ASSEMBLY RoHS: Compliant Min Qty: 1200 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$3.2029 | Buy Now |
|
Master Electronics | 4PCV-07-008=4PCV ASSEMBLY RoHS: Compliant |
130 In Stock |
|
$2.4700 / $4.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1546119-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1546119-8
TE Connectivity
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 20 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |