-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7439
|
Newark | 3100-30T8999Cy=Contactor |Amp Te Connectivity 9-1611015-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-9-1611015-7-ND
|
DigiKey | 3100-30T8999CY=CONTACTOR Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$91.9200 / $97.3300 | Buy Now |
DISTI #
9-1611015-7
|
Avnet Americas | Electromechanical Relay 3PST-NO-DM 25A 120VAC 36Ohm - Bulk (Alt: 9-1611015-7) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 3100-30T8999CY=CONTACTOR RoHS: Compliant |
16 Partner Stock |
|
$73.1400 / $100.0200 | Buy Now |
DISTI #
30733241
|
Verical | Electro-Mechanical Contactor Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$86.1900 / $91.2700 | Buy Now |
DISTI #
TE Connectivity 9-1611015-7
|
PEI Genesis | 9-1611015-7 | 16 |
|
Buy Now | |
DISTI #
000000000002365653
|
Sager | Contactors - Electromechanical 3100-30T8999CY=CONTACTOR | 0 |
|
Buy Now | |
|
Master Electronics | 3100-30T8999CY=CONTACTOR RoHS: Compliant |
16 Partner Stock |
|
$73.1400 / $100.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy