-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.007A (COIL), 26.5VDC (COIL), 176mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7459
|
Newark | Low Signal Relays - Pcb J1Msw-26Xm=M39016/10-023M |Amp Te Connectivity 9-1617350-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$119.7200 / $127.6800 | Buy Now |
DISTI #
2266-9-1617350-2-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 1A 26.5V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
8 In Stock |
|
$109.3700 / $138.2600 | Buy Now |
DISTI #
9-1617350-2
|
Avnet Americas | Electromechanical Relay SPDT 1A 26.5VDC 4KOhm Through Hole - Bulk (Alt: 9-1617350-2) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$61.1948 / $73.6412 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Container: Box | 0Box |
|
$66.4900 | Buy Now |
DISTI #
AMP9-1617350-2
|
Heilind Electronics | J1MSW-26XM=M39016/10-023M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | J1MSW-26XM=M39016/10-023M RoHS: Compliant |
8 Partner Stock |
|
$57.6700 / $86.9300 | Buy Now |
DISTI #
32896277
|
Verical | Signal Relay 26VDC 1A SPDT( (9.4mm 10.29mm 9.53mm)) THT Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$102.5600 / $129.6500 | Buy Now |
DISTI #
9-1617350-2
|
Avnet Americas | Electromechanical Relay SPDT 1A 26.5VDC 4KOhm Through Hole - Bulk (Alt: 9-1617350-2) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$61.1948 / $73.6412 | Buy Now |
DISTI #
AMP9-1617350-2
|
Interstate Connecting Components | J1MSW-26XM=M39016/10-023M | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 9-1617350-2
|
PEI Genesis | Power/Signal Relay, 1 Form C | 8 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1617350-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1617350-2
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.007A (COIL), 26.5VDC (COIL), 176mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 9.53 mm | |
Body Length or Diameter | 9.4 mm | |
Coil Current(DC)-Max | 0.007 A | |
Coil Operate Voltage(DC) | 14.2 V | |
Coil Power | 176 mW | |
Coil Release Voltage(DC) | 8 V | |
Coil Resistance | 4000 Ω | |
Coil Voltage(DC)-Max | 26 V | |
Coil Voltage-Nom | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 9.4mm x 9.53mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2.5 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.038001016002032005 inch | |
Termination Type | SOLDER/QUICK CONNECT |