-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
J1MSPD-5XM=M39016/25-025M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1617350-3
|
Avnet Americas | Relay 1 Form C SPDT 1A 2.8V 125Ohm Solder Through Hole - Bulk (Alt: 9-1617350-3) Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$64.1212 / $77.1628 | Buy Now |
DISTI #
AMP9-1617350-3
|
Heilind Electronics | J1MSPD-5XM=M39016/25-025M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | J1MSPD-5XM=M39016/25-025M | 0 |
|
$65.9900 / $132.4500 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
9-1617350-3
|
Avnet Americas | Relay 1 Form C SPDT 1A 2.8V 125Ohm Solder Through Hole - Bulk (Alt: 9-1617350-3) Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$64.1212 / $77.1628 | Buy Now |
DISTI #
9-1617350-3
|
Avnet Americas | Relay 1 Form C SPDT 1A 2.8V 125Ohm Solder Through Hole - Bulk (Alt: 9-1617350-3) Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$64.1212 / $77.1628 | Buy Now |
DISTI #
AMP9-1617350-3
|
Interstate Connecting Components | J1MSPD-5XM=M39016/25-025M | 0 |
|
Buy Now | |
DISTI #
000000000006087490
|
Sager | Low Signal Relays - PCB J1MSPD-5XM=M39016/25-025M Min Qty: 1 | 0 |
|
$66.3000 / $87.7800 | Buy Now |
|
Master Electronics | J1MSPD-5XM=M39016/25-025M | 0 |
|
$65.9900 / $132.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1617350-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1617350-3
TE Connectivity
J1MSPD-5XM=M39016/25-025M
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 200 mW | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |