-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1617514-8-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A Min Qty: 20 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$576.5425 | Buy Now |
DISTI #
9-1617514-8
|
Avnet Americas | - Bulk (Alt: 9-1617514-8) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$498.9512 / $600.4328 | Buy Now |
DISTI #
AMP9-1617514-8
|
Heilind Electronics | 3SBC1628A2=M39016/37-001M | Americas - 0 in Stock |
|
$497.1915 / $634.2600 | Buy Now |
|
Onlinecomponents.com | 3SBC1628A2=M39016/37-001M | 0 |
|
$525.6800 / $1,477.8700 | Buy Now |
DISTI #
AMP9-1617514-8
|
Interstate Connecting Components | 3SBC1628A2=M39016/37-001M | 0 |
|
$497.1915 / $634.2600 | Buy Now |
DISTI #
000000000003025887
|
Sager | Low Signal Relays - PCB 3SBC1628A2=M39016/37-001M Min Qty: 1 | 0 |
|
$513.3600 / $634.2600 | Buy Now |
DISTI #
9-1617514-8
|
Avnet Abacus | (Alt: 9-1617514-8) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3SBC1628A2=M39016/37-001M | 0 |
|
$525.6800 / $1,477.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1617514-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1617514-8
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 568 mW | |
Coil Resistance | 44 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |