-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT-CO, 18VDC (Coil), 1906mW (Coil), 10A (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1617527-7
|
Avnet Americas | 9-1617527-7 - Bulk (Alt: 9-1617527-7) RoHS: Not Compliant Min Qty: 44 Package Multiple: 44 Container: Bulk | 0 |
|
$143.4290 / $172.6010 | Buy Now |
DISTI #
AMP9-1617527-7
|
Heilind Electronics | B07D934BZ2-0356=M5757/23-040 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | B07D934BZ2-0356=M5757/23-040 |
5 Partner Stock |
|
$164.0900 / $176.2500 | Buy Now |
DISTI #
67201019
|
Verical | Power Relay 18VDC 170Ohm 10ADC/5AAC DPDT(44.45x13.33x25.65)mm Flange Industrial Relay Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$167.4900 / $173.9300 | Buy Now |
DISTI #
9-1617527-7
|
Avnet Americas | 9-1617527-7 - Bulk (Alt: 9-1617527-7) RoHS: Not Compliant Min Qty: 44 Package Multiple: 44 Container: Bulk | 0 |
|
$143.4290 / $172.6010 | Buy Now |
DISTI #
9-1617527-7
|
Avnet Americas | 9-1617527-7 - Bulk (Alt: 9-1617527-7) RoHS: Not Compliant Min Qty: 44 Package Multiple: 44 Container: Bulk | 0 |
|
$143.4290 / $172.6010 | Buy Now |
DISTI #
AMP9-1617527-7
|
Interstate Connecting Components | B07D934BZ2-0356=M5757/23-040 | 0 |
|
Buy Now | |
DISTI #
000000000003025897
|
Sager | Low Signal Relays - PCB B07D934BZ2-0356=M5757/23-040 Min Qty: 1 | 0 |
|
$152.2600 / $187.6900 | Buy Now |
DISTI #
3209618
|
Farnell | B07D934BZ2-0356=M5757/23-040 RoHS: Not Compliant Min Qty: 44 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$166.4791 | Buy Now |
|
Master Electronics | B07D934BZ2-0356=M5757/23-040 |
5 Partner Stock |
|
$164.0900 / $176.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1617527-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1617527-7
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 18VDC (Coil), 1906mW (Coil), 10A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 1906 mW | |
Coil Resistance | 170 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |