Part Details for 9-1617538-5 by TE Connectivity
Overview of 9-1617538-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 9-1617538-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1617538-5-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 26.5V Min Qty: 20 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$181.7090 | Buy Now |
DISTI #
9-1617538-5
|
Avnet Americas | 9-1617538-5 - Bulk (Alt: 9-1617538-5) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$141.5292 / $170.3148 | Buy Now |
DISTI #
AMP9-1617538-5
|
Heilind Electronics | HMS1131S04M=M39016/44-031M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HMS1131S04M=M39016/44-031M | 0 |
|
$148.8900 / $311.8400 | Buy Now |
DISTI #
9-1617538-5
|
Avnet Americas | 9-1617538-5 - Bulk (Alt: 9-1617538-5) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$141.5292 / $170.3148 | Buy Now |
DISTI #
9-1617538-5
|
Avnet Americas | 9-1617538-5 - Bulk (Alt: 9-1617538-5) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$141.5292 / $170.3148 | Buy Now |
DISTI #
AMP9-1617538-5
|
Interstate Connecting Components | HMS1131S04M=M39016/44-031M | 0 |
|
Buy Now | |
DISTI #
000000000003025905
|
Sager | Low Signal Relays - PCB HMS1131S04M=M39016/44-031M Min Qty: 1 | 0 |
|
$93.6600 / $185.2000 | Buy Now |
|
Master Electronics | HMS1131S04M=M39016/44-031M | 0 |
|
$148.8900 / $311.8400 | Buy Now |
Part Details for 9-1617538-5
9-1617538-5 CAD Models
9-1617538-5 Part Data Attributes
|
9-1617538-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1617538-5
TE Connectivity
HMS1131S04M=M39016/44-031M
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 682 mW | |
Coil Resistance | 1030 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |