-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JMAC-6XPS=M39016/9-072P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1617541-6-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 6V Min Qty: 30 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.8960 | Buy Now |
DISTI #
9-1617541-6
|
Avnet Americas | JMAC-6XPS=M39016/9-072P - Bulk (Alt: 9-1617541-6) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 5 Weeks, 2 Days Container: Bulk | 0 |
|
$64.9118 / $78.1142 | Buy Now |
DISTI #
AMP9-1617541-6
|
Heilind Electronics | JMAC-6XPS=M39016/9-072P | Americas - 0 in Stock |
|
$70.8750 / $82.5150 | Buy Now |
|
Onlinecomponents.com | JMAC-6XPS=M39016/9-072P | 0 |
|
$64.8500 / $130.1600 | Buy Now |
DISTI #
AMP9-1617541-6
|
Interstate Connecting Components | JMAC-6XPS=M39016/9-072P | 0 |
|
$70.8750 / $82.5150 | Buy Now |
DISTI #
000000000003025914
|
Sager | Industrial Relays JMAC-6XPS=M39016/9-072P Min Qty: 1 | 0 |
|
$67.1200 / $88.8600 | Buy Now |
DISTI #
9-1617541-6
|
Avnet Abacus | (Alt: 9-1617541-6) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | JMAC-6XPS=M39016/9-072P | 0 |
|
$64.8500 / $130.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1617541-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1617541-6
TE Connectivity
JMAC-6XPS=M39016/9-072P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 367 mW | |
Coil Resistance | 98 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |