-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPDT, Momentary, 0.15A (Coil), 12VDC (Coil), 1800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7466
|
Newark | Industrial Relays Fca-210-Bz2 |Amp Te Connectivity 9-1617751-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$225.6800 / $236.8300 | Buy Now |
DISTI #
3937-9-1617751-0-ND
|
DigiKey | FCA-210-BZ2 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$233.5454 / $402.2400 | Buy Now |
DISTI #
9-1617751-0
|
Avnet Americas | FCA-210-BZ2 - Bulk (Alt: 9-1617751-0) RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 35 Weeks, 6 Days Container: Bulk | 0 |
|
$185.0004 / $222.6276 | Buy Now |
DISTI #
AMP9-1617751-0
|
Heilind Electronics | FCA-210-BZ2 | Americas - 0 in Stock |
|
$187.7580 / $235.1700 | Buy Now |
|
Onlinecomponents.com | FCA-210-BZ2 | 0 |
|
$191.5800 / $466.4200 | Buy Now |
DISTI #
AMP9-1617751-0
|
Interstate Connecting Components | FCA-210-BZ2 | 0 |
|
$187.7580 / $235.1700 | Buy Now |
DISTI #
000000000003025958
|
Sager | General Purpose Relays FCA-210-BZ2 Min Qty: 1 | 0 |
|
$182.5400 / $242.0900 | Buy Now |
DISTI #
9-1617751-0
|
Avnet Abacus | FCA-210-BZ2 (Alt: 9-1617751-0) RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Lead time: 50 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
9-1617751-0
|
Avnet Abacus | FCA-210-BZ2 (Alt: 9-1617751-0) RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FCA-210-BZ2 | 0 |
|
$191.5800 / $466.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1617751-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1617751-0
TE Connectivity
Power/Signal Relay, DPDT, Momentary, 0.15A (Coil), 12VDC (Coil), 1800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 35 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13.34 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.15 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1800 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 80 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 11 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm x 13.34mm x 25.65mm | |
Reference Standard | MIL-R-83536 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 11 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |