Part Details for 9-1617751-6 by TE Connectivity
Overview of 9-1617751-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-1617751-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J2166
|
Newark | Fca-210-Cw4 Rohs Compliant: No |Cii Te Connectivity 9-1617751-6 RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$254.3600 / $288.8800 | Buy Now |
DISTI #
9-1617751-6
|
Avnet Americas | Electromechanical Relay DPDT 10A 28VDC 320Ohm Flange Mount - Bulk (Alt: 9-1617751-6) RoHS: Not Compliant Min Qty: 32 Package Multiple: 4 Lead time: 42 Weeks, 2 Days Container: Bulk | 0 |
|
$214.3824 / $257.9856 | Buy Now |
DISTI #
AMP9-1617751-6
|
Heilind Electronics | FCA-210-CW4 | Americas - 0 in Stock |
|
$236.6550 / $272.5201 | Buy Now |
|
Onlinecomponents.com | FCA-210-CW4 |
40 On Order |
|
$315.2300 / $352.7700 | Buy Now |
DISTI #
9-1617751-6
|
TTI | General Purpose Relays FCA-210-CW4 Min Qty: 32 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$182.9400 / $258.6200 | Buy Now |
DISTI #
AMP9-1617751-6
|
Interstate Connecting Components | FCA-210-CW4 | 0 |
|
$236.6550 / $272.5201 | Buy Now |
DISTI #
000000000003025964
|
Sager | General Purpose Relays FCA-210-CW4 Min Qty: 1 | 0 |
|
$230.0900 / $280.5400 | Buy Now |
DISTI #
9-1617751-6
|
Avnet Abacus | (Alt: 9-1617751-6) RoHS: Not Compliant Min Qty: 32 Package Multiple: 4 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FCA-210-CW4 |
40 On Order |
|
$315.2300 / $352.7700 | Buy Now |
Part Details for 9-1617751-6
9-1617751-6 CAD Models
9-1617751-6 Part Data Attributes
|
9-1617751-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1617751-6
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.088A (COIL), 28VDC (COIL), 2460mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT-THREADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 13.34 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.088 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 2460 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 11 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm x 13.34mm x 25.65mm | |
Reference Standard | MIL-R-83536 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 11 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER AND WIRE |