-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 3 Form C, 3PDT-CO, 28VDC (Coil), 25A (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1617756-7
|
Avnet Americas | FCAC-325-AY4 - Bulk (Alt: 9-1617756-7) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 38 Weeks, 2 Days Container: Bulk | 0 |
|
$477.2628 / $574.3332 | Buy Now |
DISTI #
571-9-1617756-7
|
Mouser Electronics | General Purpose Relays FCAC-325-AY4 | 0 |
|
$551.4100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 38 Weeks Container: Box | 0Box |
|
$554.8400 | Buy Now |
DISTI #
AMP9-1617756-7
|
Heilind Electronics | FCAC-325-AY4 | Americas - 0 in Stock |
|
$484.3665 / $606.6900 | Buy Now |
|
Onlinecomponents.com | FCAC-325-AY4 RoHS: Compliant |
3 In Stock 44 On Order |
|
$574.4100 / $621.4200 | Buy Now |
DISTI #
63019379
|
Verical | Power Relay 28VDC 25A 3PDT Socket RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$746.8990 | Buy Now |
DISTI #
AMP9-1617756-7
|
Interstate Connecting Components | FCAC-325-AY4 | 0 |
|
$484.3665 / $606.6900 | Buy Now |
DISTI #
000000000003847641
|
Sager | General Purpose Relays FCAC-325-AY4 Min Qty: 1 | 0 |
|
$488.0400 / $606.6900 | Buy Now |
DISTI #
9-1617756-7
|
Avnet Abacus | (Alt: 9-1617756-7) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 103 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FCAC-325-AY4 RoHS: Compliant |
3 In Stock 44 On Order |
|
$574.4100 / $621.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1617756-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1617756-7
TE Connectivity
Power/Signal Relay, 3 Form C, 3PDT-CO, 28VDC (Coil), 25A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 38 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |