-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 4 Form C, 4PDT-CO, 28VDC (Coil), 5A (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-9-1617760-5-ND
|
DigiKey | FCB-405-AY3 Min Qty: 15 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$245.5413 | Buy Now |
DISTI #
9-1617760-5
|
Avnet Americas | FCB-405-AY3 - Bulk (Alt: 9-1617760-5) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 53 Weeks, 2 Days Container: Bulk | 0 |
|
$204.9070 / $246.5830 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Lead time: 51 Weeks Container: Box | 0Box |
|
$222.6300 | Buy Now |
DISTI #
AMP9-1617760-5
|
Heilind Electronics | FCB-405-AY3 | Americas - 0 in Stock |
|
$207.9540 / $260.4751 | Buy Now |
|
Onlinecomponents.com | FCB-405-AY3 | 0 |
|
$202.0900 / $553.5100 | Buy Now |
DISTI #
AMP9-1617760-5
|
Interstate Connecting Components | FCB-405-AY3 | 0 |
|
$207.9540 / $260.4751 | Buy Now |
DISTI #
000000000003025988
|
Sager | Industrial Relays FCB-405-AY3 Min Qty: 1 | 0 |
|
$202.1800 / $268.1400 | Buy Now |
|
Master Electronics | FCB-405-AY3 | 0 |
|
$202.0900 / $553.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1617760-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1617760-5
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT-CO, 28VDC (Coil), 5A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |